



16282-2PG-311 | |
|---|---|
DigiKey Part Number | SC1202-ND |
Manufacturer | |
Manufacturer Product Number | 16282-2PG-311 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 16282-2PG-311 Models |
Category | Color Black |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 2 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.090" ~ 0.140" (2.29mm ~ 3.56mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Applications Data, Industrial, Instrumentation, Medical |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.24000 | ¥69.24 |
| 10 | ¥58.85500 | ¥588.55 |
| 25 | ¥55.16400 | ¥1,379.10 |
| 50 | ¥52.53020 | ¥2,626.51 |
| 100 | ¥50.02270 | ¥5,002.27 |
| 300 | ¥46.29253 | ¥13,887.76 |
| 500 | ¥44.65478 | ¥22,327.39 |
| 1,000 | ¥42.52565 | ¥42,525.65 |












