16290
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16290

DigiKey Part Number
SC1878-ND
Manufacturer
Manufacturer Product Number
16290
Description
CONN O-RING BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector O-Ring Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conxall/Switchcraft
Series
Packaging
Bulk
Part Status
Active
Accessory Type
O-Ring
For Use With/Related Products
Micro-Con-X® Plug
Shell Size - Insert
-
Material
Neoprene Rubber
Features
-
Color
Black
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.87800¥38.78
25¥3.63720¥90.93
50¥3.46460¥173.23
100¥3.29870¥329.87
300¥3.05187¥915.56
500¥2.94372¥1,471.86
1,000¥2.80310¥2,803.10
2,500¥2.62752¥6,568.80
Manufacturers Standard Package