14182-7SG-3ES is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 186
Unit Price: ¥239.49000
Datasheet
Image for 14182-7SG-3ES is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14182-7SG-3ES

DigiKey Part Number
14182-7SG-3ES-ND
Manufacturer
Manufacturer Product Number
14182-7SG-3ES
Description
CONN RCPT FMALE 7P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Plastic
Series
Shell Material
Polyamide (PA), Nylon
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Black
Connector Type
Ingress Protection
Weathertight
Number of Positions
7
Shielding
Mounting Type
Panel Mount
Voltage Rating
600V
Mounting Feature
Bulkhead - Front Side Nut, Flange
Operating Temperature
-40°C ~ 115°C
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
14182-7SG-300Conxall/Switchcraft186SC1191-ND¥239.49000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥201.43370¥20,143.37
Manufacturers Standard Package