
13182-7PG-331 | |
|---|---|
DigiKey Part Number | 13182-7PG-331-ND |
Manufacturer | |
Manufacturer Product Number | 13182-7PG-331 |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 7 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.310" ~ 0.380" (7.87mm ~ 9.65mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥239.31000 | ¥239.31 |
| 10 | ¥203.40000 | ¥2,034.00 |
| 25 | ¥190.66000 | ¥4,766.50 |
| 50 | ¥181.56380 | ¥9,078.19 |
| 100 | ¥172.90360 | ¥17,290.36 |
| 300 | ¥160.02020 | ¥48,006.06 |
| 500 | ¥154.36372 | ¥77,181.86 |





