Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2845.0

DigiKey Part Number
2080-2845.0-ND
Manufacturer
Manufacturer Product Number
2845.0
Description
H 2,5/14-D BU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Conta-Clip, Inc.
Size
14 AWG (2.50mm²)
Packaging
Bag
Length - Overall
15.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Blue
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 506
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥1.34800¥13.48
25¥1.26040¥31.51
50¥1.20080¥60.04
100¥1.14370¥114.37
250¥1.07180¥267.95
500¥1.02068¥510.34
1,000¥0.97181¥971.81
2,500¥0.91092¥2,277.30
Manufacturers Standard Package