


DMC-9FM-6INBX2 | |
|---|---|
DigiKey Part Number | 5412-DMC-9FM-6INBX2-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DMC-9FM-6INBX2 |
Description | RS232 Y CABLE DB9 1F TO 2M MOLD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 0.500' (152.40mm, 6.00") Receptacle, Female Sockets to Plug, Male Pins (2) Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 0.500' (152.40mm, 6.00") |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Receptacle, Female Sockets | Usage CAN, Y-Adapter |
2nd Connector Plug, Male Pins (2) | Contact Finish Gold |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.53000 | ¥148.53 |
| 10 | ¥126.22500 | ¥1,262.25 |
| 25 | ¥118.32040 | ¥2,958.01 |
| 50 | ¥112.67200 | ¥5,633.60 |
| 180 | ¥102.94122 | ¥18,529.42 |
| 360 | ¥98.03300 | ¥35,291.88 |
| 540 | ¥95.27113 | ¥51,446.41 |










