



DCT-15FM-KIT | |
|---|---|
DigiKey Part Number | 5412-DCT-15FM-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DCT-15FM-KIT |
Description | CONN D-SUB RCPT 15POS CRIMP |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 2 (DA, A) | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥211.46000 | ¥211.46 |
| 10 | ¥179.69900 | ¥1,796.99 |
| 25 | ¥168.44640 | ¥4,211.16 |
| 50 | ¥160.40820 | ¥8,020.41 |
| 100 | ¥152.75760 | ¥15,275.76 |
| 250 | ¥143.20292 | ¥35,800.73 |
| 500 | ¥136.37770 | ¥68,188.85 |



