



DBC-15MW-15 | |
|---|---|
DigiKey Part Number | 5412-DBC-15MW-15-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBC-15MW-15 |
Description | CABLE ASSY DB15 SHLD BLACK 4.57M |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 15.00' (4.57m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer CompuCablePlusUSA | Length 15.00' (4.57m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB15 | Contact Finish Thickness Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥377.86000 | ¥377.86 |
| 10 | ¥321.17400 | ¥3,211.74 |
| 25 | ¥301.07400 | ¥7,526.85 |
| 50 | ¥286.71260 | ¥14,335.63 |
| 100 | ¥273.04140 | ¥27,304.14 |
| 250 | ¥255.97128 | ¥63,992.82 |





