



DBC-9FW-10 | |
|---|---|
DigiKey Part Number | 5412-DBC-9FW-10-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBC-9FW-10 |
Description | CABLE ASSY DB09 SHLD BLACK 3.05M |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥241.15000 | ¥241.15 |
| 10 | ¥204.93900 | ¥2,049.39 |
| 25 | ¥192.10520 | ¥4,802.63 |
| 50 | ¥182.94060 | ¥9,147.03 |
| 100 | ¥174.21490 | ¥17,421.49 |
| 250 | ¥163.31984 | ¥40,829.96 |
| 500 | ¥155.53548 | ¥77,767.74 |





