



DBC-15MW-10 | |
|---|---|
DigiKey Part Number | 5412-DBC-15MW-10-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBC-15MW-10 |
Description | CABLE ASSY DB15 SHLD BLACK 3.05M |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer CompuCablePlusUSA | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB15 | Contact Finish Thickness Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥307.40000 | ¥307.40 |
| 10 | ¥261.24100 | ¥2,612.41 |
| 25 | ¥244.88440 | ¥6,122.11 |
| 50 | ¥233.20060 | ¥11,660.03 |
| 100 | ¥222.08080 | ¥22,208.08 |
| 250 | ¥208.19320 | ¥52,048.30 |




