Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

TV06B170JB-G | |
|---|---|
DigiKey Part Number | TV06B170JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B170JB-G |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.74A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B170JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 21.74A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B170JB-HF | Comchip Technology | 0 | ATV06B170JB-HF-ND | ¥1.41220 | Direct |
| TV06B170JB-HF | Comchip Technology | 0 | TV06B170JB-HF-ND | ¥1.50195 | Direct |
| SMBJ17CA | Littelfuse Inc. | 725 | SMBJ17CALFCT-ND | ¥4.71000 | Direct |
| SMBJ17CA | Taiwan Semiconductor Corporation | 5,573 | SMBJ17CAFSCT-ND | ¥5.87000 | Direct |
| SMBJ17CA | Bourns Inc. | 17,089 | SMBJ17CABCT-ND | ¥4.96000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.50195 | ¥4,505.85 |
| 6,000 | ¥1.37689 | ¥8,261.34 |
| 9,000 | ¥1.31314 | ¥11,818.26 |
| 15,000 | ¥1.24153 | ¥18,622.95 |
| 21,000 | ¥1.19912 | ¥25,181.52 |
| 30,000 | ¥1.15790 | ¥34,737.00 |









