Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5256B-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ5256B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5256B-HF |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 49 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5256B-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-MMSZ5256B-AU_R1_000A1TR-ND | ¥0.22924 | Parametric Equivalent |
| MMSZ5256B_R1_00001 | Panjit International Inc. | 10,861 | 3757-MMSZ5256B_R1_00001CT-ND | ¥0.91000 | Parametric Equivalent |
| MMSZ5256BH RHG | Taiwan Semiconductor Corporation | 6,000 | 1801-MMSZ5256BHRHGCT-ND | ¥1.90000 | Parametric Equivalent |
| MMSZ5256BHE3-TP | MCC (Micro Commercial Components) | 5,472 | 353-MMSZ5256BHE3-TPCT-ND | ¥2.48000 | Parametric Equivalent |
| MMSZ5256C-TP | MCC (Micro Commercial Components) | 0 | 353-MMSZ5256C-TP-ND | ¥0.22205 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.39644 | ¥1,189.32 |
| 6,000 | ¥0.35507 | ¥2,130.42 |
| 9,000 | ¥0.33397 | ¥3,005.73 |
| 15,000 | ¥0.31024 | ¥4,653.60 |
| 21,000 | ¥0.29617 | ¥6,219.57 |
| 30,000 | ¥0.28249 | ¥8,474.70 |






