


CZRU52C15 | |
|---|---|
DigiKey Part Number | 641-1040-2-ND - Tape & Reel (TR) 641-1040-1-ND - Cut Tape (CT) 641-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRU52C15 |
Description | DIODE ZENER 15V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C15 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.69500 | ¥16.95 |
| 100 | ¥1.05940 | ¥105.94 |
| 500 | ¥0.78234 | ¥391.17 |
| 1,000 | ¥0.69269 | ¥692.69 |
| 2,000 | ¥0.61703 | ¥1,234.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.55326 | ¥2,213.04 |
| 8,000 | ¥0.49954 | ¥3,996.32 |
| 12,000 | ¥0.47215 | ¥5,665.80 |
| 20,000 | ¥0.44135 | ¥8,827.00 |
| 28,000 | ¥0.42311 | ¥11,847.08 |
| 40,000 | ¥0.40536 | ¥16,214.40 |





