CZRT5240B-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.23214
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥2.15000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.21593
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥0.60633
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 1,261
Unit Price: ¥6.37000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 16,170
Unit Price: ¥1.49000
Datasheet
Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRT5240B-G

DigiKey Part Number
CZRT5240B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRT5240B-G
Description
DIODE ZENER 10V 300MW SOT23-3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
17 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B10-TPMCC (Micro Commercial Components)0353-BZX84B10-TP-ND¥0.23214Similar
MMBZ5240B-7Diodes Incorporated0MMBZ5240BDICT-ND¥2.15000Similar
MMBZ5240B-TPMCC (Micro Commercial Components)0MMBZ5240B-TP-ND¥0.21593Similar
CMPZ5240B BK PBFREECentral Semiconductor Corp01514-CMPZ5240BBKPBFREE-ND¥0.60633Parametric Equivalent
CMPZ5240B TR PBFREECentral Semiconductor Corp1,2611514-CMPZ5240BTRPBFREECT-ND¥6.37000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38971¥1,169.13
6,000¥0.34895¥2,093.70
9,000¥0.32815¥2,953.35
15,000¥0.30476¥4,571.40
21,000¥0.29090¥6,108.90
30,000¥0.27742¥8,322.60
Manufacturers Standard Package