
CZRB5347B-HF | |
|---|---|
DigiKey Part Number | 641-1804-2-ND - Tape & Reel (TR) 641-1804-1-ND - Cut Tape (CT) 641-1804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5347B-HF |
Description | DIODE ZENER 10V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Category | Current - Reverse Leakage @ Vr 5 µA @ 7.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5347B-TP | MCC (Micro Commercial Components) | 18,935 | SMBJ5347B-TPMSCT-ND | ¥5.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥5.70600 | ¥57.06 |
| 100 | ¥3.72630 | ¥372.63 |
| 500 | ¥2.87440 | ¥1,437.20 |
| 1,000 | ¥2.59993 | ¥2,599.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.25122 | ¥6,753.66 |
| 6,000 | ¥2.07561 | ¥12,453.66 |
| 9,000 | ¥1.98615 | ¥17,875.35 |
| 15,000 | ¥1.88565 | ¥28,284.75 |
| 21,000 | ¥1.82615 | ¥38,349.15 |
| 30,000 | ¥1.76831 | ¥53,049.30 |

