Parametric Equivalent
Upgrade

CZRA4747-G | |
|---|---|
DigiKey Part Number | CZRA4747-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA4747-G |
Description | DIODE ZENER 20V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA4747-G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 15.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 22 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRA4747-HF | Comchip Technology | 0 | CZRA4747-HF-ND | ¥1.45085 | Parametric Equivalent |
| SMAJ4747A-TP | MCC (Micro Commercial Components) | 8,308 | SMAJ4747A-TPCT-ND | ¥3.39000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.32320 | ¥2,646.40 |
| 4,000 | ¥1.20742 | ¥4,829.68 |
| 6,000 | ¥1.19502 | ¥7,170.12 |
| 10,000 | ¥1.18261 | ¥11,826.10 |
| 14,000 | ¥1.15896 | ¥16,225.44 |
| 20,000 | ¥1.03375 | ¥20,675.00 |



