
CPDUR24V | |
|---|---|
DigiKey Part Number | 641-1257-2-ND - Tape & Reel (TR) 641-1257-1-ND - Cut Tape (CT) 641-1257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDUR24V |
Description | TVS DIODE 24VWM 47V 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 47W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 10pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 25V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 47V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.54000 | ¥35.40 |
| 100 | ¥2.26760 | ¥226.76 |
| 500 | ¥1.71718 | ¥858.59 |
| 1,000 | ¥1.53954 | ¥1,539.54 |
| 2,000 | ¥1.38990 | ¥2,779.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.17029 | ¥4,681.16 |
| 8,000 | ¥1.07215 | ¥8,577.20 |
| 12,000 | ¥1.03427 | ¥12,411.24 |







