CDBQR43 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥0.51580
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥0.48062
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥0.48062
Datasheet
Diode 30 V 200mA Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount 0402/SOD-923F
S1MSWFN-7

CDBQR43

DigiKey Part Number
641-1279-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBQR43
Description
DIODE SCHOTTKY 30V 200MA 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CDBQR43 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0402/SOD-923F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.51580¥2,579.00
10,000¥0.40523¥4,052.30
15,000¥0.38502¥5,775.30
25,000¥0.36943¥9,235.75
35,000¥0.36556¥12,794.60
50,000¥0.30909¥15,454.50
Manufacturers Standard Package