MFR Recommended

CDBQR43-HF | |
|---|---|
DigiKey Part Number | CDBQR43-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBQR43-HF |
Description | DIODE SCHOTTKY 30V 200MA 0402 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR43-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.48060 | ¥2,403.00 |
| 10,000 | ¥0.40521 | ¥4,052.10 |
| 15,000 | ¥0.38500 | ¥5,775.00 |
| 25,000 | ¥0.36942 | ¥9,235.50 |
| 35,000 | ¥0.36555 | ¥12,794.25 |
| 50,000 | ¥0.32102 | ¥16,051.00 |
| 250,000 | ¥0.30908 | ¥77,270.00 |


