Diode 40 V 1A Surface Mount Mini SMA/SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBM140-G

DigiKey Part Number
641-1325-2-ND - Tape & Reel (TR)
641-1325-1-ND - Cut Tape (CT)
641-1325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBM140-G
Description
DIODE SCHOTTK 40V 1A MINI SMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount Mini SMA/SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CDBM140-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
Mini SMA/SOD-123
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126,652
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥1.96000¥19.60
100¥1.22970¥122.97
500¥0.91216¥456.08
1,000¥0.80953¥809.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.69806¥1,745.15
5,000¥0.62900¥3,145.00
7,500¥0.59378¥4,453.35
12,500¥0.55418¥6,927.25
17,500¥0.53072¥9,287.60
25,000¥0.50791¥12,697.75
Manufacturers Standard Package