Bridge Rectifier Single Phase Schottky 40 V Surface Mount MBS-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBHM240L-HF

DigiKey Part Number
641-1433-2-ND - Tape & Reel (TR)
641-1433-1-ND - Cut Tape (CT)
641-1433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBHM240L-HF
Description
BRIDGE RECT 1PHASE 40V 2A MBS-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 40 V Surface Mount MBS-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
TO-269AA, 4-BESOP
Technology
Schottky
Supplier Device Package
MBS-2
Voltage - Peak Reverse (Max)
40 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,831
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58
10¥7.26900¥72.69
100¥4.80240¥480.24
500¥3.74168¥1,870.84
1,000¥3.40021¥3,400.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.96639¥8,899.17
6,000¥2.74802¥16,488.12
9,000¥2.63681¥23,731.29
15,000¥2.51186¥37,677.90
21,000¥2.43788¥51,195.48
30,000¥2.37762¥71,328.60
Manufacturers Standard Package