


CDBB2100-G | |
|---|---|
DigiKey Part Number | 641-1109-2-ND - Tape & Reel (TR) 641-1109-1-ND - Cut Tape (CT) 641-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB2100-G |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB2100-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS2H10HE3_A/H | Vishay General Semiconductor - Diodes Division | 11,402 | SS2H10HE3_A/HGICT-ND | ¥7.61000 | Similar |
| STPS2H100UY | STMicroelectronics | 19,152 | 497-11093-1-ND | ¥5.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.53900 | ¥35.39 |
| 100 | ¥2.26760 | ¥226.76 |
| 500 | ¥1.71714 | ¥858.57 |
| 1,000 | ¥1.53950 | ¥1,539.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.31354 | ¥3,940.62 |
| 6,000 | ¥1.19967 | ¥7,198.02 |
| 9,000 | ¥1.14164 | ¥10,274.76 |
| 15,000 | ¥1.07642 | ¥16,146.30 |
| 21,000 | ¥1.03780 | ¥21,793.80 |
| 30,000 | ¥1.00026 | ¥30,007.80 |









