Diode 150 V 5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 5A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CDBA5150-HF

DigiKey Part Number
641-1705-2-ND - Tape & Reel (TR)
641-1705-1-ND - Cut Tape (CT)
641-1705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBA5150-HF
Description
DIODE SCHOTTKY 150V 5A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CDBA5150-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
380pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
870 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70,252
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.19000¥8.19
10¥5.09400¥50.94
100¥3.31210¥331.21
500¥2.54336¥1,271.68
1,000¥2.29550¥2,295.50
2,000¥2.08698¥4,173.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.86120¥9,306.00
10,000¥1.72164¥17,216.40
15,000¥1.65056¥24,758.40
25,000¥1.57069¥39,267.25
35,000¥1.52341¥53,319.35
50,000¥1.47747¥73,873.50
Manufacturers Standard Package