


CDBA140-G | |
|---|---|
DigiKey Part Number | 641-1015-2-ND - Tape & Reel (TR) 641-1015-1-ND - Cut Tape (CT) 641-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA140-G |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA140-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.81100 | ¥18.11 |
| 100 | ¥1.13300 | ¥113.30 |
| 500 | ¥0.83824 | ¥419.12 |
| 1,000 | ¥0.74289 | ¥742.89 |
| 2,000 | ¥0.66247 | ¥1,324.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.57526 | ¥2,876.30 |
| 10,000 | ¥0.52127 | ¥5,212.70 |
| 15,000 | ¥0.49374 | ¥7,406.10 |
| 25,000 | ¥0.46280 | ¥11,570.00 |
| 35,000 | ¥0.44447 | ¥15,556.45 |
| 50,000 | ¥0.42665 | ¥21,332.50 |








