Parametric Equivalent
Parametric Equivalent

BAT54A-HF | |
|---|---|
DigiKey Part Number | 641-BAT54A-HFTR-ND - Tape & Reel (TR) 641-BAT54A-HFCT-ND - Cut Tape (CT) 641-BAT54A-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A-HF |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Manufacturer Comchip Technology | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBT-54A-HF | Comchip Technology | 0 | 641-CDBT-54A-HFTR-ND | ¥0.47973 | Parametric Equivalent |
| BAT54A | Diotec Semiconductor | 40,541 | 4878-BAT54ACT-ND | ¥1.32000 | Parametric Equivalent |
| BAT54A | Good-Ark Semiconductor | 14,349 | 4786-BAT54ACT-ND | ¥1.08000 | Parametric Equivalent |
| BAT54A | Shenzhen Slkormicro Semicon Co., Ltd. | 175,670 | 5399-BAT54ACT-ND | ¥0.83000 | Parametric Equivalent |
| BAT54A-AQ | Diotec Semiconductor | 2,833 | 4878-BAT54A-AQCT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.05000 | ¥10.50 |
| 100 | ¥0.64830 | ¥64.83 |
| 500 | ¥0.47254 | ¥236.27 |
| 1,000 | ¥0.41539 | ¥415.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34245 | ¥1,027.35 |
| 6,000 | ¥0.30561 | ¥1,833.66 |
| 9,000 | ¥0.28679 | ¥2,581.11 |
| 15,000 | ¥0.26563 | ¥3,984.45 |
| 21,000 | ¥0.25309 | ¥5,314.89 |
| 30,000 | ¥0.24088 | ¥7,226.40 |






