
BAT54A | |
|---|---|
DigiKey Part Number | 4786-BAT54ATR-ND - Tape & Reel (TR) 4786-BAT54ACT-ND - Cut Tape (CT) 4786-BAT54ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Good-Ark Semiconductor | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.64500 | ¥6.45 |
| 100 | ¥0.39530 | ¥39.53 |
| 500 | ¥0.28482 | ¥142.41 |
| 1,000 | ¥0.24884 | ¥248.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.20278 | ¥608.34 |
| 6,000 | ¥0.17950 | ¥1,077.00 |
| 9,000 | ¥0.16760 | ¥1,508.40 |
| 15,000 | ¥0.15419 | ¥2,312.85 |
| 21,000 | ¥0.14625 | ¥3,071.25 |
| 30,000 | ¥0.13851 | ¥4,155.30 |






