Diode 50 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1A Through Hole DO-41
NeoPixel Storm – AGM Summer Break | DigiKey

1N4001-G

DigiKey Part Number
641-1310-1-ND - Cut Tape (CT)
641-1310-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4001-G
Description
DIODE STANDARD 50V 1A DO41
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4001-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79,404
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.05000¥10.50
100¥0.64840¥64.84
500¥0.47254¥236.27
1,000¥0.41540¥415.40
2,000¥0.36715¥734.30
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.31471¥1,573.55
10,000¥0.28221¥2,822.10
15,000¥0.26564¥3,984.60
25,000¥0.24699¥6,174.75
35,000¥0.23594¥8,257.90
50,000¥0.22520¥11,260.00
Manufacturers Standard Package