


19032038A | |
|---|---|
DigiKey Part Number | CR558-ND |
Manufacturer | |
Manufacturer Product Number | 19032038A |
Description | FAN AXIAL 119.1X39.1MM MD48B3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119.13mm L x 119.13mm H Ball 110.0 CFM (3.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19032038A Models |
Category | Noise 50.0dB(A) |
Mfr | Power (Watts) 5.8 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, UL |
Size / Dimension Square - 119.13mm L x 119.13mm H | Weight 1.3 lbs (589.7 g) |
Width 39.12mm | Current Rating (Amps) 0.120A |
Air Flow 110.0 CFM (3.08m³/min) | Voltage Range 24 ~ 56VDC |
Static Pressure 0.278 in H2O (69.2 Pa) | Material - Frame Zinc |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 83000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥354.50000 | ¥354.50 |
| 20 | ¥264.54550 | ¥5,290.91 |
| 40 | ¥246.05350 | ¥9,842.14 |





