


19031092A | |
|---|---|
DigiKey Part Number | CR293-ND |
Manufacturer | |
Manufacturer Product Number | 19031092A |
Description | FAN AXIAL 171.5X50.8MM JQ12C4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 200.0 CFM (5.60m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19031092A Models |
Category | Noise 49.0dB(A) |
Mfr | Power (Watts) 18 W |
Series | RPM |
Packaging Box | Termination 2 Terminals |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, UL |
Size / Dimension Rectangular/Rounded - 171.5mm L x 150.4mm H | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Current Rating (Amps) 1.50A |
Air Flow 200.0 CFM (5.60m³/min) | Voltage Range 9 ~ 14VDC |
Static Pressure 0.615 in H2O (153.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 75000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥688.11000 | ¥688.11 |
| 10 | ¥548.73400 | ¥5,487.34 |
| 30 | ¥489.28267 | ¥14,678.48 |
| 50 | ¥473.28600 | ¥23,664.30 |














