Fan Tubeaxial 48VDC Square - 119.13mm L x 119.13mm H Ball 85.0 CFM (2.38m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 119.13mm L x 119.13mm H Ball 85.0 CFM (2.38m³/min) 3 Wire Leads
19030715A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19030714A

DigiKey Part Number
CR555-ND
Manufacturer
Manufacturer Product Number
19030714A
Description
FAN AXIAL 119.1X39.1MM WD48B7
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119.13mm L x 119.13mm H Ball 85.0 CFM (2.38m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19030714A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
41.1dB(A)
Mfr
Power (Watts)
4.3 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
UL
Size / Dimension
Square - 119.13mm L x 119.13mm H
Weight
1.3 lbs (589.7 g)
Width
39.10mm
Current Rating (Amps)
0.090A
Air Flow
85.0 CFM (2.38m³/min)
Voltage Range
24 ~ 56VDC
Static Pressure
0.181 in H2O (45.1 Pa)
Material - Frame
Zinc
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
83000 Hrs @ 40°C
Features
Auto Restart, Locked Rotor Protection, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥264.08773¥79,226.32