Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 110.0 CFM (3.08m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17001158A

DigiKey Part Number
CR658-ND
Manufacturer
Manufacturer Product Number
17001158A
Description
FAN AXIAL 48VDC MSD48B3E2X-E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 110.0 CFM (3.08m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
49.1dB(A)
Mfr
Power (Watts)
7.2 W
Series
RPM
Packaging
Bulk
Termination
4 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
CE, cUL, UL
Width
38.10mm
Current Rating (Amps)
0.150A
Air Flow
110.0 CFM (3.08m³/min)
Voltage Range
36 ~ 60VDC
Bearing Type
Ball
Material - Frame
Plastic
Fan Type
Material - Blade
Plastic
Features
Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Lifetime @ Temp.
45000 Hrs @ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥290.02023¥87,006.07