MFR Recommended
Parametric Equivalent

C-ARA1-AK511 | |
|---|---|
DigiKey Part Number | 1175-1893-2-ND - Tape & Reel (TR) 1175-1893-1-ND - Cut Tape (CT) 1175-1893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C-ARA1-AK511 |
Description | CONN RCP USB3.0 TYPEC 24P SMD RA |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | C-ARA1-AK511 Models |
Category | Mounting Feature Horizontal |
Manufacturer CNC Tech | Termination Solder |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Insulation Color Black |
Mounting Type Surface Mount, Right Angle; Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C-ARA1-AK511-1 | CNC Tech | 4,622 | 1175-C-ARA1-AK511-1CT-ND | ¥39.78000 | MFR Recommended |
| C-ARA1-AK515-1 | CNC Tech | 0 | 1175-1894-1-ND | ¥36.14000 | Parametric Equivalent |



