
C-ARA1-AK511-1 | |
|---|---|
DigiKey Part Number | 1175-C-ARA1-AK511-1TR-ND - Tape & Reel (TR) 1175-C-ARA1-AK511-1CT-ND - Cut Tape (CT) 1175-C-ARA1-AK511-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C-ARA1-AK511-1 |
Description | 24 POS, TOP MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer CNC Tech | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.25A, 5A |
Part Status Active | Shielding Shielded |
Connector Type USB-C (USB TYPE-C) | Contact Finish Gold |
Number of Contacts 24 | Shell/Shielding Material Metal |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.78000 | ¥39.78 |
| 10 | ¥33.77500 | ¥337.75 |
| 25 | ¥31.66080 | ¥791.52 |
| 50 | ¥30.14740 | ¥1,507.37 |
| 100 | ¥28.70760 | ¥2,870.76 |
| 250 | ¥26.90992 | ¥6,727.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥25.62590 | ¥12,812.95 |
| 1,000 | ¥24.40368 | ¥24,403.68 |
| 1,500 | ¥23.71593 | ¥35,573.89 |
| 2,500 | ¥22.87739 | ¥57,193.47 |
| 3,500 | ¥22.34144 | ¥78,195.04 |











