
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
800-12-32D-BL-0010F-1 | |
---|---|
DigiKey Part Number | 1175-800-12-32D-BL-0010F-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-12-32D-BL-0010F-1 |
Description | CORD 12AWG IEC 320-C20 - C19 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | 800-12-32D-BL-0010F-1 |
Environmental Information | CNC Tech RoHS_REACH _CA Prop_Halogen |
Featured Product | 105° Power Cords |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
In-Stock: 82
Can ship immediately
Quantity
All prices are in CNY
Bag
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.59000 | ¥279.59 |
10 | ¥237.62300 | ¥2,376.23 |
25 | ¥222.74640 | ¥5,568.66 |
50 | ¥212.12000 | ¥10,606.00 |
100 | ¥202.00410 | ¥20,200.41 |
250 | ¥189.37228 | ¥47,343.07 |
You May Also Be Interested In
1 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 1175-800-12-32D-BL-0010F-1 |
Manufacturer Standard Package | 1 |