Magnet Wire 28 AWG Copper, Annealed Bare Polyamide MW 35-C HY 4587.4' (1398.6m) 2.2 lbs (997.9 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600228

DigiKey Part Number
1175-1690-ND
Manufacturer
Manufacturer Product Number
600228
Description
MAGNET WIRE 28 AWG 1398.6 METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Magnet Wire 28 AWG Copper, Annealed Bare Polyamide MW 35-C HY 4587.4' (1398.6m) 2.2 lbs (997.9 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Polyamide
Manufacturer
CNC Tech
Jacket (Insulation) Diameter
0.015" (0.38mm)
Packaging
Spool
Length - Approximate
4587.4' (1398.6m)
Part Status
Active
Ratings
MW 35-C HY
Wire Gauge
28 AWG
Weight
2.2 lbs (997.9 g)
Conductor Material
Copper, Annealed Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,355.01000¥1,355.01
2¥1,289.25500¥2,578.51
3¥1,252.02667¥3,756.08
5¥1,206.41400¥6,032.07
7¥1,177.13286¥8,239.93
10¥1,146.71600¥11,467.16
Manufacturers Standard Package