83265 009500 | ||
---|---|---|
DigiKey Part Number | BEL1303-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 83265 009500 | |
Description | CABLE COAX 30 AWG 500' | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Coaxial Cable 30 AWG 500.0' (152.40m) 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Tetrafluoroethylene (TFE) | |
Dielectric Diameter | 0.033" (0.84mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 69.5 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS 83265 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,686.42000 | ¥12,686.42 |
3 | ¥11,736.60333 | ¥35,209.81 |
5 | ¥11,329.57000 | ¥56,647.85 |
7 | ¥11,058.20143 | ¥77,407.41 |
Attribute | Description |
---|---|
Other Names | BEL1303-500 |
Standard Package | 1 |