600228-15 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CNC Tech
In Stock: 40
Unit Price: ¥1,355.01000
Datasheet
Magnet Wire 28 AWG Copper, Annealed Bare Polyamide MW 35-C HY 68828.7' (20979m) 33.1 lbs (15 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600228-15

DigiKey Part Number
600228-15-ND
Manufacturer
Manufacturer Product Number
600228-15
Description
MAGNET WIRE 28 AWG 20979 METER
Customer Reference
Detailed Description
Magnet Wire 28 AWG Copper, Annealed Bare Polyamide MW 35-C HY 68828.7' (20979m) 33.1 lbs (15 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Polyamide
Manufacturer
CNC Tech
Jacket (Insulation) Diameter
0.015" (0.38mm)
Packaging
Spool
Length - Approximate
68828.7' (20979m)
Part Status
Active
Ratings
MW 35-C HY
Wire Gauge
28 AWG
Weight
33.1 lbs (15 kg)
Conductor Material
Copper, Annealed Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
600228CNC Tech401175-1690-ND¥1,355.01000Similar
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.