Parametric Equivalent
Parametric Equivalent



53025-14 | |
|---|---|
DigiKey Part Number | 1175-53025-14-ND |
Manufacturer | |
Manufacturer Product Number | 53025-14 |
Description | CONN RCPT HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 53025-14 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 54025-14 | CNC Tech | 0 | 1175-54025-14-ND | ¥3.50270 | Parametric Equivalent |
| 1-1969540-4 | TE Connectivity AMP Connectors | 0 | A118973-ND | ¥0.80066 | Parametric Equivalent |
| XADRP-14V | JST Sales America Inc. | 112 | 455-2165-ND | ¥2.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.44467 | ¥5,167.01 |







