Connector Header Through Hole, Right Angle 14 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53025-14-0200-01

DigiKey Part Number
1175-53025-14-0200-01-ND
Manufacturer
Manufacturer Product Number
53025-14-0200-01
Description
WIRE-TO BOARD HEADER, 2.5MM, 14
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
53025-14-0200-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.138" (3.50mm)
Packaging
Tube
Insulation Height
0.394" (10.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Rows
2
Operating Temperature
-25°C ~ 85°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
White
Style
Current Rating (Amps)
3A (AC/DC)
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC/DC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,960¥4.20281¥29,251.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.