


53025-10 | |
|---|---|
DigiKey Part Number | 1175-53025-10-ND |
Manufacturer | |
Manufacturer Product Number | 53025-10 |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 53025-10 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 54025-10 | CNC Tech | 38 | 1175-54025-10-ND | ¥4.55000 | Parametric Equivalent |
| 1-1969540-0 | TE Connectivity AMP Connectors | 17,154 | A118971-ND | ¥3.32000 | Parametric Equivalent |
| XADRP-10V | JST Sales America Inc. | 1,427 | 455-2163-ND | ¥2.54000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.39319 | ¥7,179.57 |







