



400F0-37-1-00 | |
|---|---|
DigiKey Part Number | LFR37H-ND |
Manufacturer | |
Manufacturer Product Number | 400F0-37-1-00 |
Description | CONN D-SUB RCPT 37POS IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 400F0-37-1-00 Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Receptacle, Female Sockets | Features Feed Through |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -40°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.49000 | ¥44.49 |
| 10 | ¥37.80200 | ¥378.02 |
| 40 | ¥34.27700 | ¥1,371.08 |
| 80 | ¥32.63863 | ¥2,611.09 |
| 120 | ¥31.71817 | ¥3,806.18 |
| 280 | ¥29.87771 | ¥8,365.76 |
| 520 | ¥28.60131 | ¥14,872.68 |
| 1,000 | ¥27.31257 | ¥27,312.57 |
| 2,520 | ¥25.59032 | ¥64,487.61 |







