Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302-28-37-GR-0250F

DigiKey Part Number
CN252GR-250-ND
Manufacturer
Manufacturer Product Number
302-28-37-GR-0250F
Description
CBL RIBN 37COND 0.05 GRAY 250'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Packaging
Bulk
Ribbon Width
1.850" (46.99mm)
Part Status
Active
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Flat Cable
Voltage
300 V
Number of Conductors
37
Operating Temperature
105°C
Pitch
Ratings
UL Style 2651
Length
250.0' (76.20m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
100MOhms
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,063.41000¥3,063.41
2¥2,776.01500¥5,552.03
3¥2,620.51333¥7,861.54
5¥2,437.23200¥12,186.16
7¥2,323.85429¥16,266.98
10¥2,209.75200¥22,097.52
Manufacturers Standard Package
Alternate Length
CBL RIBN 37COND 0.05 GRAY 100'
In-Stock: 5
Unit Price: ¥1,357.70000