
Category | Number of Rows 2 |
Manufacturer CNC Tech | Row Spacing 0.059" (1.50mm) |
Packaging Tray | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Cable Termination IDC |
Connector Type Plug | Wire Type Ribbon Cable |
Contact Type Male Pin | Features Feed Through |
Number of Positions 16 | Contact Finish Tin |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥8.57600 | ¥85.76 |
| 25 | ¥8.04160 | ¥201.04 |
| 50 | ¥7.65640 | ¥382.82 |
| 100 | ¥7.29000 | ¥729.00 |
| 250 | ¥6.83300 | ¥1,708.25 |
| 500 | ¥6.50666 | ¥3,253.33 |
| 1,320 | ¥6.07575 | ¥8,019.99 |
| 2,640 | ¥5.78580 | ¥15,274.51 |





