16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
3521-16-0100-99
3521-16-0100-99

3521-16-0100-99

DigiKey Part Number
1175-2208-ND
Manufacturer
Manufacturer Product Number
3521-16-0100-99
Description
CONN RCPT 16POS 0.1 TIN PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Packaging
Tube
Insulation Color
Red
Part Status
Active
Insulation Height
0.157" (4.00mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
500V
Pitch - Mating
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Rows
2
Contact Material
Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,035
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
26¥9.28462¥241.40
104¥8.41712¥875.38
520¥7.51313¥3,906.83
1,014¥7.16717¥7,267.51
5,018¥6.40284¥32,129.45
10,010¥6.09863¥61,047.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.