Connector Header Surface Mount 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 16 position 0.100" (2.54mm)
3020-10-0300-00-TR_tab

3020-16-0300-00-TR

DigiKey Part Number
1175-2658-2-ND - Tape & Reel (TR)
1175-2658-1-ND - Cut Tape (CT)
1175-2658-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3020-16-0300-00-TR
Description
CONN HEADER SMD 16POS 2.54MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.354" (9.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Rows
2
Features
Keying Slot, Pick and Place
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A (AC/DC)
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,149
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥9.64300¥96.43
100¥8.19640¥819.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥7.58413¥2,275.24
600¥7.22205¥4,333.23
900¥7.01838¥6,316.54
1,500¥6.76993¥10,154.89
2,100¥6.61115¥13,883.42
3,000¥6.44690¥19,340.70
Manufacturers Standard Package