
302-28-25-GR-0250F | |
|---|---|
DigiKey Part Number | CN248GR-250-ND |
Manufacturer | |
Manufacturer Product Number | 302-28-25-GR-0250F |
Description | CBL RIBN 25COND 0.05 GRAY 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Packaging Bulk | Ribbon Width 1.250" (31.75mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 25 | Operating Temperature 105°C |
Pitch | Ratings UL Style 2651 |
Length 250.0' (76.20m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,048.11000 | ¥2,048.11 |
| 2 | ¥1,856.02500 | ¥3,712.05 |
| 3 | ¥1,752.06000 | ¥5,256.18 |
| 5 | ¥1,629.40400 | ¥8,147.02 |
| 7 | ¥1,553.47429 | ¥10,874.32 |
| 10 | ¥1,477.03400 | ¥14,770.34 |










