
302-28-25-GR-0100F | |
|---|---|
DigiKey Part Number | CN247GR-100-ND |
Manufacturer | |
Manufacturer Product Number | 302-28-25-GR-0100F |
Description | CBL RIBN 25COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Packaging Bulk | Ribbon Width 1.250" (31.75mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 25 | Operating Temperature 105°C |
Pitch | Ratings UL Style 2651 |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥904.17000 | ¥904.17 |
| 2 | ¥819.58500 | ¥1,639.17 |
| 3 | ¥773.72333 | ¥2,321.17 |
| 5 | ¥719.50400 | ¥3,597.52 |
| 7 | ¥685.91000 | ¥4,801.37 |
| 10 | ¥652.05300 | ¥6,520.53 |


