
300-30-50-GR-0250F | |
|---|---|
DigiKey Part Number | CN236GR-250-ND |
Manufacturer | |
Manufacturer Product Number | 300-30-50-GR-0250F |
Description | CBL RIBN 50COND 0.025 GRAY 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.026" (0.66mm) |
Packaging Bulk | Ribbon Width 1.250" (31.75mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 150 V |
Number of Conductors 50 | Operating Temperature 105°C |
Pitch | Ratings UL Style 2678 |
Length 250.0' (76.20m) | Conductor Material Copper, Bare |
Wire Gauge 30 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 38 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,265.51000 | ¥6,265.51 |
| 2 | ¥5,677.50000 | ¥11,355.00 |
| 3 | ¥5,359.93000 | ¥16,079.79 |
| 5 | ¥4,986.03200 | ¥24,930.16 |
| 7 | ¥4,754.94714 | ¥33,284.63 |
| 10 | ¥4,522.58100 | ¥45,225.81 |




