Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300-30-50-GR-0100F

DigiKey Part Number
CN235GR-100-ND
Manufacturer
Manufacturer Product Number
300-30-50-GR-0100F
Description
CBL RIBN 50COND 0.025 GRAY 100'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.026" (0.66mm)
Packaging
Bulk
Ribbon Width
1.250" (31.75mm)
Part Status
Active
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Flat Cable
Voltage
150 V
Number of Conductors
50
Operating Temperature
105°C
Pitch
Ratings
UL Style 2678
Length
100.0' (30.48m)
Conductor Material
Copper, Bare
Wire Gauge
30 AWG
Insulation Resistance
100MOhms
Conductor Strand
7 Strands / 38 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12¥2,007.76333¥24,093.16
Alternate Length
CBL RIBN 50COND 0.025 GRAY 250'
In-Stock: 0
Unit Price: ¥6,263.60000