
FW6192 | |
|---|---|
DigiKey Part Number | 4654-FW6192-ND |
Manufacturer | |
Manufacturer Product Number | FW6192 |
Description | DUAL V PHONO PHS-10V W/R GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phono (RCA) Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 3 Conductors, 3 Contacts |
Mfr | Internal Switch(s) Does Not Contain Switch |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Phono (RCA) Jack | Shielding Unshielded |
Gender Female | Insulation Color Red, White |
Signal Lines Stereo (3 Conductor, TRS) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.34000 | ¥31.34 |
| 10 | ¥26.65400 | ¥266.54 |
| 25 | ¥24.98520 | ¥624.63 |
| 50 | ¥23.79120 | ¥1,189.56 |
| 100 | ¥22.65480 | ¥2,265.48 |
| 300 | ¥20.96470 | ¥6,289.41 |
| 500 | ¥20.22278 | ¥10,111.39 |
| 1,000 | ¥19.25809 | ¥19,258.09 |
| 2,500 | ¥18.05347 | ¥45,133.68 |








